
P4KE75A-B | |
|---|---|
DigiKey Part Number | P4KE75A-B-ND |
Manufacturer | |
Manufacturer Product Number | P4KE75A-B |
Description | TVS DIODE 64.1VWM 103V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE75A-B Models |
Category | Current - Peak Pulse (10/1000µs) 4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 64.1V | Supplier Device Package |
Voltage - Breakdown (Min) 71.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA64A | Littelfuse Inc. | 293 | 18-SA64ACT-ND | 0,67000 € | Similar |
| P4KE75A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE75A-E3/54-ND | 0,20091 € | Direct |
| P4KE75AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE75AHE3/54-ND | 0,27591 € | Direct |
| P4KE75A-G | Comchip Technology | 0 | P4KE75A-G-ND | 0,10296 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16140 € | 80,70 € |
| Unit Price without VAT: | 0,16140 € |
|---|---|
| Unit Price with VAT: | 0,19207 € |




