
SA64A | |
|---|---|
DigiKey Part Number | 18-SA64ATR-ND - Tape & Reel (TR) 18-SA64ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA64A |
Description | TVS DIODE 64VWM 103VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA64A Models |
Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Current - Peak Pulse (10/1000µs) 5A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE75A | Littelfuse Inc. | 2.666 | P6KE75ALFCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,25800 € | 25,80 € |
| 500 | 0,19612 € | 98,06 € |
| 1.000 | 0,17615 € | 176,15 € |
| 2.000 | 0,15933 € | 318,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12097 € | 483,88 € |
| 8.000 | 0,11105 € | 888,40 € |
| 12.000 | 0,10599 € | 1.271,88 € |
| 20.000 | 0,10486 € | 2.097,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

