Similar

P4KE43 | |
|---|---|
DigiKey Part Number | P4KE43-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE43 |
Description | TVS DIODE 36.8VWM DO204AL |
Customer Reference | |
Detailed Description | 62.27V Clamp 6.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE43 Models |
Category | Voltage - Clamping (Max) @ Ipp 62.27V |
Mfr | Current - Peak Pulse (10/1000µs) 6.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 38.75V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE43A | Littelfuse Inc. | 6.634 | 18-P4KE43ACT-ND | 0,59000 € | Direct |
| P6KE43A | Littelfuse Inc. | 6.275 | P6KE43ALFCT-ND | 0,59000 € | Similar |
| P4KE43A-G | Comchip Technology | 0 | P4KE43A-G-ND | 0,10296 € | Similar |
| P6KE43A | Taiwan Semiconductor Corporation | 0 | P6KE43AFSTR-ND | 0,09009 € | Similar |
| P6KE43A-HF | Comchip Technology | 0 | 641-P6KE43A-HFTB-ND | 0,14109 € | Similar |






