
P4KE180CA-B | |
---|---|
DigiKey Part Number | P4KE180CA-B-ND |
Manufacturer | |
Manufacturer Product Number | P4KE180CA-B |
Description | TVS DIODE 154VWM 246VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | P4KE180CA-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
500 | 0,21566 € | 107,83 € |
Unit Price without VAT: | 0,21566 € |
---|---|
Unit Price with VAT: | 0,25664 € |