

P4KE180CA-TP | |
---|---|
DigiKey Part Number | P4KE180CA-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE180CA-TP |
Description | TVS DIODE 154VWM 246VC DO41 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.7A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,07296 € | 364,80 € |
10.000 | 0,06644 € | 664,40 € |
15.000 | 0,06311 € | 946,65 € |
25.000 | 0,05938 € | 1.484,50 € |
35.000 | 0,05716 € | 2.000,60 € |
50.000 | 0,05501 € | 2.750,50 € |
125.000 | 0,05147 € | 6.433,75 € |
Unit Price without VAT: | 0,07296 € |
---|---|
Unit Price with VAT: | 0,08682 € |