Similar

P4KE120C | |
|---|---|
DigiKey Part Number | P4KE120C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE120C |
Description | TVS DIODE 102VWM DO204AL |
Customer Reference | |
Detailed Description | 173.25V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE120C Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 102V | Supplier Device Package |
Voltage - Breakdown (Min) 108V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 173.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE120CA | Littelfuse Inc. | 5.000 | 18-P4KE120CACT-ND | 0,82000 € | Direct |
| P4KE120CA-G | Comchip Technology | 0 | P4KE120CA-G-ND | 0,10296 € | Similar |



