Similar
Similar

P4KE120CA-G | |
|---|---|
DigiKey Part Number | P4KE120CA-G-ND |
Manufacturer | |
Manufacturer Product Number | P4KE120CA-G |
Description | TVS DIODE 102VWM 165VC DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 2.42A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | P4KE120CA-G Models |
Category | Current - Peak Pulse (10/1000µs) 2.42A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 102V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 114V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 165V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE120CA | Littelfuse Inc. | 5.000 | 18-P4KE120CACT-ND | 0,87000 € | Similar |
| P4KE120CA-B | Littelfuse Inc. | 0 | P4KE120CA-B-ND | 0,24872 € | Similar |
| P4KE120CA/B | YAGEO | 0 | 13-P4KE120CA/BTB-ND | 0,03899 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10378 € | 518,90 € |
| Unit Price without VAT: | 0,10378 € |
|---|---|
| Unit Price with VAT: | 0,12350 € |



