P3500SDRP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.548
Unit Price: 1,84000 €
Datasheet
320V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3500SDRP

DigiKey Part Number
P3500SDRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P3500SDRP
Description
THYRISTOR 320V 1KA DO-214AA
Customer Reference
Detailed Description
320V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
200 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
50 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Capacitance
65pF
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Breakover
400V
Package / Case
DO-214AA, SMB
Voltage - Off State
320V
Supplier Device Package
DO-214AA
Voltage - On State
4 V
Base Product Number
Current - Peak Pulse (8/20µs)
1 kA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P3500SDLRPLittelfuse Inc.4.548P3500SDLRPCT-ND1,84000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types