
P3500SDLRP | |
---|---|
DigiKey Part Number | P3500SDLRPTR-ND - Tape & Reel (TR) P3500SDLRPCT-ND - Cut Tape (CT) P3500SDLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3500SDLRP |
Description | THYRISTOR 320V 1KA DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 320V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 400V | |
Voltage - Off State | 320V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 1 kA | |
Current - Peak Pulse (10/1000µs) | 200 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 65pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,86000 € | 1,86 € |
10 | 1,19300 € | 11,93 € |
100 | 0,80940 € | 80,94 € |
500 | 0,64520 € | 322,60 € |
1.000 | 0,61789 € | 617,89 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,50482 € | 1.262,05 € |
Unit Price without VAT: | 1,86000 € |
---|---|
Unit Price with VAT: | 2,21340 € |