Direct
Similar

P2500SCMCRP | |
|---|---|
DigiKey Part Number | P2500SCMCRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2500SCMCRP |
Description | THYRISTOR 230V 400A DO-214AA |
Customer Reference | |
Detailed Description | 230V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 120 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 45pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 290V | Package / Case DO-214AA, SMB |
Voltage - Off State 230V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2500SCMCLRP | Littelfuse Inc. | 163 | P2500SCMCLRPCT-ND | 1,65000 € | Direct |
| SMP100LC-230 | STMicroelectronics | 342 | 497-4091-1-ND | 1,05000 € | Similar |



