
P2100SBLRP | |
|---|---|
DigiKey Part Number | P2100SBLRPTR-ND - Tape & Reel (TR) P2100SBLRPCT-ND - Cut Tape (CT) P2100SBLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P2100SBLRP |
Description | THYRISTOR 180V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 80 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 35pF |
Voltage - Breakover 240V | Mounting Type Surface Mount |
Voltage - Off State 180V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMTPA180 | STMicroelectronics | 5.603 | 497-3723-1-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86800 € | 8,68 € |
| 100 | 0,58250 € | 58,25 € |
| 500 | 0,46026 € | 230,13 € |
| 1.000 | 0,42093 € | 420,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34845 € | 871,12 € |
| 5.000 | 0,34623 € | 1.731,15 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

