P2000SCMCRP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 183
Unit Price: 1,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.773
Unit Price: 0,76000 €
Datasheet
P4500SCLHLRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2000SCMCRP

DigiKey Part Number
P2000SCMCRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P2000SCMCRP
Description
THYRISTOR 180V 400A DO-214AA
Customer Reference
Detailed Description
180V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
220V
Voltage - Off State
180V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
120 mA
Number of Elements
1
Capacitance
50pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types