180V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2000SCMCLRP

DigiKey Part Number
P2000SCMCLRPTR-ND - Tape & Reel (TR)
P2000SCMCLRPCT-ND - Cut Tape (CT)
P2000SCMCLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2000SCMCLRP
Description
THYRISTOR 180V 400A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
400 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
100 A
Series
Current - Hold (Ih)
120 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Elements
1
Part Status
Active
Capacitance
50pF
Voltage - Breakover
220V
Mounting Type
Surface Mount
Voltage - Off State
180V
Package / Case
DO-214AA, SMB
Voltage - On State
4 V
Supplier Device Package
DO-214AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P2000SCLRPLittelfuse Inc.2.085P2000SCLRPCT-ND1,48000 €Direct
SMTPA180STMicroelectronics5.603497-3723-1-ND0,81000 €Similar
In-Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,06100 €10,61 €
1000,71990 €71,99 €
5000,57356 €286,78 €
1.0000,52653 €526,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43563 €1.089,08 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €