Direct

P1800SD | |
|---|---|
DigiKey Part Number | P1800SD-ND |
Manufacturer | |
Manufacturer Product Number | P1800SD |
Description | THYRISTOR 170V 1KA DO-214AA |
Customer Reference | |
Detailed Description | 170V Off-State 1 kA Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 1 kA |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 200 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Bulk | Number of Elements 1 |
Part Status Obsolete | Capacitance 90pF |
Voltage - Breakover 220V | Mounting Type Surface Mount |
Voltage - Off State 170V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1800SDLRP | Littelfuse Inc. | 0 | P1800SDLRPCT-ND | 1,78000 € | Direct |


