P4500SCLHLRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1800SDLRP

DigiKey Part Number
P1800SDLRPTR-ND - Tape & Reel (TR)
P1800SDLRPCT-ND - Cut Tape (CT)
P1800SDLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1800SDLRP
Description
THYRISTOR 170V 800A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
170V Off-State 800 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
220V
Voltage - Off State
170V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
800 A
Current - Peak Pulse (10/1000µs)
200 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
90pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,19300 €11,93 €
1000,80940 €80,94 €
5000,64520 €322,60 €
1.0000,61789 €617,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,50482 €1.262,05 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €