Direct

P1800EARP1 | |
|---|---|
DigiKey Part Number | P1800EARP1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1800EARP1 |
Description | THYRISTOR 170V 150A TO-226-2 |
Customer Reference | |
Detailed Description | 170V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Obsolete | Capacitance 35pF |
Voltage - Breakover 220V | Mounting Type Through Hole |
Voltage - Off State 170V | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Voltage - On State 4 V | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1800EALRP1 | Littelfuse Inc. | 0 | P1800EALRP1-ND | 0,45902 € | Direct |


