
P1800EALRP1 | |
---|---|
DigiKey Part Number | P1800EALRP1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1800EALRP1 |
Description | THYRISTOR 170V 150A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 170V Off-State 150 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 220V | |
Voltage - Off State | 170V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) | |
Supplier Device Package | TO-92-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,38378 € | 767,56 € |
4.000 | 0,37604 € | 1.504,16 € |
Unit Price without VAT: | 0,38378 € |
---|---|
Unit Price with VAT: | 0,45670 € |