
P1701SALRP | |
---|---|
DigiKey Part Number | P1701SALRPTR-ND - Tape & Reel (TR) P1701SALRPCT-ND - Cut Tape (CT) P1701SALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1701SALRP |
Description | TVS DEVICE MIXED 200V DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 200V Surface Mount DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Voltage - Clamping | 200V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,36000 € | 1,36 € |
10 | 0,86600 € | 8,66 € |
100 | 0,58130 € | 58,13 € |
500 | 0,45912 € | 229,56 € |
1.000 | 0,41981 € | 419,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,37947 € | 948,67 € |
Unit Price without VAT: | 1,36000 € |
---|---|
Unit Price with VAT: | 1,61840 € |