
SMP100MC-160 | |
|---|---|
DigiKey Part Number | 497-4298-2-ND - Tape & Reel (TR) 497-4298-1-ND - Cut Tape (CT) 497-4298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP100MC-160 |
Description | THYRISTOR 160V 300A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP100MC-160 Models |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 50pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 200V | Package / Case DO-214AA, SMB |
Voltage - Off State 160V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 300 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1800SCLRP | Littelfuse Inc. | 707 | P1800SCLRPCT-ND | 1,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70600 € | 7,06 € |
| 100 | 0,46600 € | 46,60 € |
| 500 | 0,36266 € | 181,33 € |
| 1.000 | 0,32939 € | 329,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28991 € | 724,77 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

