P1500SARP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 11.416
Unit Price: 1,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,14000 €
Datasheet
140V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1500SARP

DigiKey Part Number
P1500SARPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1500SARP
Description
THYRISTOR 140V 150A DO-214AA
Customer Reference
Detailed Description
140V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
180V
Voltage - Off State
140V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
40pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types