P1402ACLRP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,80372 €
Datasheet
58V, 116V Off-State 400 A Ipp TVS Thyristor 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1402ACLRP

DigiKey Part Number
P1402ACLRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1402ACLRP
Description
THYRISTOR 58V/116V 400A 3-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
58V, 116V Off-State 400 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
400 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
100 A
Series
Current - Hold (Ih)
150 mA
Packaging
Tape & Reel (TR)
Number of Elements
2
Part Status
Active
Capacitance
90pF, 155pF
Voltage - Breakover
77V, 154V
Mounting Type
Through Hole
Voltage - Off State
58V, 116V
Package / Case
3-SIP
Voltage - On State
4 V
Supplier Device Package
TO-220 Modified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1402ACMCLLittelfuse Inc.0P1402ACMCL-ND1,80372 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,81826 €1.272,78 €
Manufacturers Standard Package
Unit Price without VAT:1,81826 €
Unit Price with VAT:2,16373 €