
P1402ACMCL | |
|---|---|
DigiKey Part Number | P1402ACMCL-ND |
Manufacturer | |
Manufacturer Product Number | P1402ACMCL |
Description | THYRISTOR 58V/116V 400A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58V, 116V Off-State 400 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Bulk | Number of Elements 2 |
Part Status Active | Capacitance 35pF, 60pF |
Voltage - Breakover 77V, 154V | Mounting Type Through Hole |
Voltage - Off State 58V, 116V | Package / Case 3-SIP |
Voltage - On State 4 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1402ACL | Littelfuse Inc. | 0 | P1402ACL-ND | 1,74024 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,80372 € | 901,86 € |
| Unit Price without VAT: | 1,80372 € |
|---|---|
| Unit Price with VAT: | 2,14643 € |


