Direct

P1402AC | |
|---|---|
DigiKey Part Number | P1402AC-ND |
Manufacturer | |
Manufacturer Product Number | P1402AC |
Description | THYRISTOR 58V/116V 400A 3-SIP |
Customer Reference | |
Detailed Description | 58V, 116V Off-State 400 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Bulk | Number of Elements 2 |
Part Status Obsolete | Capacitance 90pF, 155pF |
Voltage - Breakover 77V, 154V | Mounting Type Through Hole |
Voltage - Off State 58V, 116V | Package / Case 3-SIP |
Voltage - On State 4 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1402ACL | Littelfuse Inc. | 0 | P1402ACL-ND | 1,65738 € | Direct |
| P1402ACLRP | Littelfuse Inc. | 0 | P1402ACLRP-ND | 1,73160 € | Direct |


