
P1300SA | |
|---|---|
DigiKey Part Number | P1300SA-ND |
Manufacturer | |
Manufacturer Product Number | P1300SA |
Description | THYRISTOR 120V 150A DO-214AA |
Customer Reference | |
Detailed Description | 120V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Category | Current - Peak Pulse (10/1000µs) 45 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Bulk | Capacitance 40pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 160V | Package / Case DO-214AA, SMB |
Voltage - Off State 120V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 150 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1300SALRP | Littelfuse Inc. | 0 | P1300SALRPTR-ND | 0,39265 € | Direct |
| SMTPA120 | STMicroelectronics | 2.054 | 497-7913-1-ND | 1,03000 € | Similar |
| SMTPA130 | STMicroelectronics | 0 | 497-16193-1-ND | 0,80000 € | Similar |



