Direct

P1200SA | |
|---|---|
DigiKey Part Number | P1200SA-ND |
Manufacturer | |
Manufacturer Product Number | P1200SA |
Description | THYRISTOR 100V 150A DO-214AA |
Customer Reference | |
Detailed Description | 100V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Breakover | 130V | |
Voltage - Off State | 100V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 45pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |



