
P1200SALRP | |
---|---|
DigiKey Part Number | P1200SALRPTR-ND - Tape & Reel (TR) P1200SALRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P1200SALRP |
Description | THYRISTOR 100V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Breakover | 130V | |
Voltage - Off State | 100V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 1 | |
Capacitance | 45pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,40000 € | 1,40 € |
10 | 0,88800 € | 8,88 € |
100 | 0,59660 € | 59,66 € |
500 | 0,47168 € | 235,84 € |
1.000 | 0,43150 € | 431,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,36112 € | 902,80 € |
5.000 | 0,36049 € | 1.802,45 € |
Unit Price without VAT: | 1,40000 € |
---|---|
Unit Price with VAT: | 1,66600 € |