P1101DF-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,53613 €
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1101DF-1

DigiKey Part Number
P1101DF-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1101DF-1
Description
TVS DEVICE MIXED 95V MS-012
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit 95V Surface Mount MS-012
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
cms-packaging
Tape & Reel (TR)
cms-part-status
Obsolete
Voltage - Clamping
95V
Technology
Mixed Technology
Number of Circuits
1
Applications
SLIC
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
MS-012
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
This product is no longer manufactured. View Substitutes