
P1101DF-1E | |
|---|---|
DigiKey Part Number | P1101DF-1ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1101DF-1E |
Description | TVS DEVICE MIXED 95V MS-012 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 95V Surface Mount MS-012 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 95V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | MS-012 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,53788 € | 5.378,80 € |
| Unit Price without VAT: | 0,53788 € |
|---|---|
| Unit Price with VAT: | 0,64008 € |

