
P0901SARP | |
---|---|
DigiKey Part Number | P0901SARP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0901SARP |
Description | TVS DEVICE MIXED 98V DO-214AA |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 98V Surface Mount DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 98V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |