
P0901SALRP | |
---|---|
DigiKey Part Number | P0901SALRPTR-ND - Tape & Reel (TR) P0901SALRPCT-ND - Cut Tape (CT) P0901SALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0901SALRP |
Description | TVS DEVICE MIXED 98V DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 98V Surface Mount DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 98V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | SLIC | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,52000 € | 1,52 € |
10 | 0,96200 € | 9,62 € |
100 | 0,64590 € | 64,59 € |
500 | 0,51014 € | 255,07 € |
1.000 | 0,46645 € | 466,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,37947 € | 948,67 € |
Unit Price without VAT: | 1,52000 € |
---|---|
Unit Price with VAT: | 1,80880 € |