
P0720SBLRP | |
|---|---|
DigiKey Part Number | P0720SBLRPTR-ND - Tape & Reel (TR) P0720SBLRPCT-ND - Cut Tape (CT) P0720SBLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0720SBLRP |
Description | THYRISTOR 65V 250A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 65V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | P0720SBLRP Models |
Category | Current - Peak Pulse (10/1000µs) 80 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 75pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 88V | Package / Case DO-214AA, SMB |
Voltage - Off State 65V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 250 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCP0720SC | Eaton - Electronics Division | 3.000 | 283-SMCP0720SCCT-ND | 0,18516 € | Similar |
| SMP50-68 | STMicroelectronics | 39 | 497-15665-1-ND | 0,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88000 € | 8,80 € |
| 100 | 0,59110 € | 59,11 € |
| 500 | 0,46734 € | 233,67 € |
| 1.000 | 0,42753 € | 427,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34845 € | 871,12 € |
| 5.000 | 0,34623 € | 1.731,15 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

