65V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCP0720SC

DigiKey Part Number
283-SMCP0720SCTR-ND - Tape & Reel (TR)
283-SMCP0720SCCT-ND - Cut Tape (CT)
283-SMCP0720SCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCP0720SC
Description
THYRISTOR 65V 400A DO-214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
65V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
87V
Voltage - Off State
65V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
120 mA
Number of Elements
1
Capacitance
50pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19687 €590,61 €
Manufacturers Standard Package
Unit Price without VAT:0,19687 €
Unit Price with VAT:0,23428 €