Direct

P0220SARP | |
|---|---|
DigiKey Part Number | P0220SARP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0220SARP |
Description | THYRISTOR 15V 150A DO-214AA |
Customer Reference | |
Detailed Description | 15V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 32V | |
Voltage - Off State | 15V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 150pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |


