
P0220SALRP | |
|---|---|
DigiKey Part Number | P0220SALRPTR-ND - Tape & Reel (TR) P0220SALRPCT-ND - Cut Tape (CT) P0220SALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0220SALRP |
Description | THYRISTOR 15V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 32V | |
Voltage - Off State | 15V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 150pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86400 € | 8,64 € |
| 100 | 0,57530 € | 57,53 € |
| 500 | 0,45126 € | 225,63 € |
| 1.000 | 0,41134 € | 411,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31555 € | 788,88 € |
| 5.000 | 0,30734 € | 1.536,70 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

