P0080EBMC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,42450 €
Datasheet
P1100EBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0080EBMC

DigiKey Part Number
P0080EBMC-ND
Manufacturer
Manufacturer Product Number
P0080EBMC
Description
THYRISTOR 6V 250A TO-226-2
Customer Reference
Detailed Description
6V Off-State 250 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
cms-packaging
Bulk
cms-part-status
Obsolete
Voltage - Breakover
25V
Voltage - Off State
6V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
150pF
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types