
P0080EBMCL | |
|---|---|
DigiKey Part Number | P0080EBMCL-ND |
Manufacturer | |
Manufacturer Product Number | P0080EBMCL |
Description | THYRISTOR 6V 250A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State 250 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 80 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Bulk | Number of Elements 1 |
Part Status Active | Capacitance 150pF |
Voltage - Breakover 25V | Mounting Type Through Hole |
Voltage - Off State 6V | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Voltage - On State 4 V | Supplier Device Package TO-92-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0080EBL | Littelfuse Inc. | 0 | P0080EBL-ND | 0,48192 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,54409 € | 5.440,90 € |
| Unit Price without VAT: | 0,54409 € |
|---|---|
| Unit Price with VAT: | 0,64747 € |


