
NS6A15AFT3G | |
---|---|
DigiKey Part Number | NS6A15AFT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NS6A15AFT3G |
Description | TVS DIODE 15VWM 24.4VC SMA-FL |
Customer Reference | |
Detailed Description | 24.4V Clamp 20A Ipp Tvs Diode Surface Mount SMA-FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1020pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |