
NH00G160 | |
---|---|
DigiKey Part Number | NH00G160-ND |
Manufacturer | |
Manufacturer Product Number | NH00G160 |
Description | FUSE SQUARE 160A 500VAC/440VDC |
Customer Reference | |
Detailed Description | 160A 500 VAC 440 VDC Fuse Square Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 160A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 440 VDC | |
Response Time | Fast Blow | |
Applications | Motor Protection | |
Features | Indicating | |
Class | NH | |
Approval Agency | VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA AC, 25kA DC | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 2.220" W x 1.181" H (54.00mm x 56.40mm x 30.00mm) |