cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160NHG00B

DigiKey Part Number
160NHG00B-ND
Manufacturer
Manufacturer Product Number
160NHG00B
Description
FUSE SQUARE 160A 500VAC/250VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160A 500 VAC 250 VDC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Square
Current Rating (Amps)
160A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
250 VDC
Response Time
-
Applications
Electrical, Industrial
Features
Indicating
Class
NH
Approval Agency
VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
120kA
Package / Case
Rectangular, Blade
Size / Dimension
2.126" L x 1.181" W x 1.969" H (54.00mm x 30.00mm x 50.00mm)
Melting I²t
62000.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
382,94667 €248,84 €
Manufacturers Standard Package
Unit Price without VAT:82,94667 €
Unit Price with VAT:98,70654 €