NGB8202ANT4G is Obsolete and no longer manufactured.
cms-subs-available:

Similar


STMicroelectronics
cms-in-stock: 124
Unit Price: 4,30000 €
Datasheet
NGB8207ABNT4G
cms-photo-disclaimer

NGB8202ANT4G

cms-digikey-product-number
NGB8202ANT4G-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
NGB8202ANT4G
cms-description
IGBT 440V 20A 150W D2PAK
cms-customer-reference
cms-detailed-description
IGBT 440 V 20 A 150 W Surface Mount D2PAK
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
440 V
Current - Collector (Ic) (Max)
20 A
Current - Collector Pulsed (Icm)
50 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 4.5V, 20A
Power - Max
150 W
Switching Energy
-
Input Type
Logic
Td (on/off) @ 25°C
-/5µs
Test Condition
300V, 9A, 1kOhm, 5V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0