IGBT 440 V 20 A 125 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 440 V 20 A 125 W Surface Mount D2PAK
D²PAK

STGB10NB37LZT4

DigiKey Part Number
497-STGB10NB37LZT4TR-ND - Tape & Reel (TR)
497-STGB10NB37LZT4CT-ND - Cut Tape (CT)
497-STGB10NB37LZT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGB10NB37LZT4
Description
IGBT 440V 20A 125W D2PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 440 V 20 A 125 W Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STGB10NB37LZT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
2.4mJ (on), 5mJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Series
Gate Charge
28 nC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Td (on/off) @ 25°C
1.3µs/8µs
Part Status
Active
Test Condition
328V, 10A, 1kOhm, 5V
Voltage - Collector Emitter Breakdown (Max)
440 V
Operating Temperature
-65°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
20 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
40 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
1.8V @ 4.5V, 10A
Supplier Device Package
D2PAK
Power - Max
125 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,55000 €4,55 €
103,02200 €30,22 €
1002,15410 €215,41 €
5001,92680 €963,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,78865 €788,65 €
2.0000,73240 €1.464,80 €
3.0000,70374 €2.111,22 €
5.0000,67156 €3.357,80 €
7.0000,66116 €4.628,12 €
Manufacturers Standard Package
Unit Price without VAT:4,55000 €
Unit Price with VAT:5,41450 €