NANOSMD500LR-D-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4
Unit Price: 1,97000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NANOSMD500LR-D-2

DigiKey Part Number
NANOSMD500LR-D-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NANOSMD500LR-D-2
Description
PTC RESET FUSE 6V 5A 1206
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
5 A
Current - Trip (It)
10 A
Current - Max
50 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
2 mOhms
Resistance - Post Trip (R1) (Max)
8 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.127" L x 0.063" W (3.22mm x 1.61mm)
Height - Seated (Max)
-
Thickness (Max)
0.032" (0.80mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes