


1206L500SL-VWR | |
|---|---|
DigiKey Part Number | 18-1206L500SL-VWRTR-ND - Tape & Reel (TR) 18-1206L500SL-VWRCT-ND - Cut Tape (CT) 18-1206L500SL-VWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L500SL-VWR |
Description | PTC RESET FUSE 5.0A 6V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 12 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Hold (Ih) (Max) 5 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 10 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KLM3S500RY | Thinking Electronics | 4.313 | 5018-KLM3S500RYCT-ND | 0,26000 € | Parametric Equivalent |
| PTSLR12066V500 | Eaton - Electronics Division | 2.383 | 283-PTSLR12066V500CT-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 5 | 1,85200 € | 9,26 € |
| 10 | 1,70900 € | 17,09 € |
| 50 | 1,41820 € | 70,91 € |
| 100 | 1,30830 € | 130,83 € |
| 250 | 1,17548 € | 293,87 € |
| 500 | 1,08358 € | 541,79 € |
| 1.000 | 0,99841 € | 998,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80517 € | 2.415,51 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |


