
KLM3S500RY | |
|---|---|
DigiKey Part Number | 5018-KLM3S500RYTR-ND - Tape & Reel (TR) 5018-KLM3S500RYCT-ND - Cut Tape (CT) 5018-KLM3S500RYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KLM3S500RY |
Description | PTC RESETTABLE FUSE, 1206, 6V, 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Thinking Electronic | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 13 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm) |
Current - Hold (Ih) (Max) 5 A | Thickness (Max) 0.047" (1.20mm) |
Current - Trip (It) 10 A | Approval Agency cUL, TUV, UL |
Current - Max 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20200 € | 2,02 € |
| 50 | 0,16760 € | 8,38 € |
| 100 | 0,15480 € | 15,48 € |
| 250 | 0,13912 € | 34,78 € |
| 500 | 0,12836 € | 64,18 € |
| 1.000 | 0,11838 € | 118,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10633 € | 265,82 € |
| 5.000 | 0,09799 € | 489,95 € |
| 7.500 | 0,09339 € | 700,42 € |
| 12.500 | 0,08788 € | 1.098,50 € |
| 17.500 | 0,08441 € | 1.477,17 € |
| 25.000 | 0,08087 € | 2.021,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

