Direct

MRPR-8-27-33 | |
|---|---|
DigiKey Part Number | HE583-ND |
Manufacturer | |
Manufacturer Product Number | MRPR-8-27-33 |
Description | SWITCH REED SPST-NO 700MA 265V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 27 ~ 33AT Operate Range 50W 700mA (AC), 1A (DC) 265 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 50W |
Manufacturer Littelfuse Inc. | Operate Time 0.75 ms |
Series | Release Time 0.3 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style Axial |
Type Glass Body Reed | Length - Overall 2.230" (56.64mm) |
Circuit SPST-NO | Size - Body 0.112" Dia x 0.800" L (2.84mm x 20.32mm) |
Operate Range 27 ~ 33AT | Operating Temperature -20°C ~ 125°C |
Current - Switching 700mA (AC), 1A (DC) | Capacitance 0.2 pF |
Voltage - Switching AC 265 V | Current - Carry 2.5A (DC) |
Voltage - Switching DC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRPR-20-27-33 | Littelfuse Inc. | 0 | F7519-ND | 3,00000 € | Direct |


