
MRPR-20-27-33 | |
---|---|
DigiKey Part Number | F7519-ND |
Manufacturer | |
Manufacturer Product Number | MRPR-20-27-33 |
Description | SWITCH REED SPST-NO 1.1A 265V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 27 ~ 33AT Operate Range 50W 1.1A (AC), 1.5A (DC) 265 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 27 ~ 33AT | |
Release Range | - | |
Current - Switching | 1.1A (AC), 1.5A (DC) | |
Voltage - Switching AC | 265 V | |
Voltage - Switching DC | 250 V | |
Power - Rated | 50W | |
Operate Time | 0.75 ms | |
Release Time | 0.3 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 2.230" (56.64mm) | |
Size - Body | 0.112" Dia x 0.800" L (2.84mm x 20.32mm) | |
Height Above Board | - | |
Operating Temperature | -20°C ~ 125°C | |
Capacitance | 0.2 pF | |
Current - Carry | 3A (DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,62000 € | 2,62 € |
10 | 2,19100 € | 21,91 € |
25 | 2,03040 € | 50,76 € |
100 | 1,80890 € | 180,89 € |
250 | 1,68048 € | 420,12 € |
500 | 1,59350 € | 796,75 € |
1.000 | 1,51539 € | 1.515,39 € |
3.000 | 1,46844 € | 4.405,32 € |
Unit Price without VAT: | 2,62000 € |
---|---|
Unit Price with VAT: | 3,11780 € |