MRPR-3-27-33 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 500
Unit Price: 2,75000 €
Datasheet
Glass Body Reed Switch SPST-NO 27 ~ 33AT Operate Range 50W 1.1A (AC), 1.5A (DC) 140 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Glass Body Reed Switch SPST-NO 27 ~ 33AT Operate Range 50W 1.1A (AC), 1.5A (DC) 140 V Through Hole
MRPR-3-17-23

MRPR-3-27-33

DigiKey Part Number
HE546-ND
Manufacturer
Manufacturer Product Number
MRPR-3-27-33
Description
SWITCH REED SPST-NO 1.1A 140V
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 27 ~ 33AT Operate Range 50W 1.1A (AC), 1.5A (DC) 140 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
27 ~ 33AT
Release Range
-
Current - Switching
1.1A (AC), 1.5A (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
50W
Operate Time
0.75 ms
Release Time
0.3 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.230" (56.64mm)
Size - Body
0.112" Dia x 0.775" L (2.84mm x 19.69mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
0.2 pF
Current - Carry
3A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes