Direct



MRPR-3-22-33 | |
|---|---|
DigiKey Part Number | MRPR-3-22-33-ND |
Manufacturer | |
Manufacturer Product Number | MRPR-3-22-33 |
Description | SWITCH REED SPST-NO 1.1A 140V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 22 ~ 33AT Operate Range 50W 1.1A (AC), 1.5A (DC) 140 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 50W |
Manufacturer Littelfuse Inc. | Operate Time 0.75 ms |
Series | Release Time 0.3 ms |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Termination Style Axial |
Type Glass Body Reed | Length - Overall 2.230" (56.64mm) |
Circuit SPST-NO | Size - Body 0.112" Dia x 0.775" L (2.84mm x 19.69mm) |
Operate Range 22 ~ 33AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 1.1A (AC), 1.5A (DC) | Capacitance 0.2 pF |
Voltage - Switching AC 140 V | Current - Carry 3A (DC) |
Voltage - Switching DC 200 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRPR-20-22-28 | Littelfuse Inc. | 1.000 | F7911-ND | 3,00000 € | Direct |


