MRPR-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRPR-20-22-28

DigiKey Part Number
F7911-ND
Manufacturer
Manufacturer Product Number
MRPR-20-22-28
Description
SWITCH REED SPST-NO 1.1A 265V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 22 ~ 28AT Operate Range 50W 1.1A (AC), 1.5A (DC) 265 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
22 ~ 28AT
Release Range
-
Current - Switching
1.1A (AC), 1.5A (DC)
Voltage - Switching AC
265 V
Voltage - Switching DC
250 V
Power - Rated
50W
Operate Time
0.75 ms
Release Time
0.3 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
2.230" (56.64mm)
Size - Body
0.112" Dia x 0.800" L (2.84mm x 20.32mm)
Height Above Board
-
Operating Temperature
-20°C ~ 125°C
Capacitance
0.2 pF
Current - Carry
3A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,77000 €2,77 €
102,31900 €23,19 €
252,14960 €53,74 €
1001,91540 €191,54 €
2501,77932 €444,83 €
5001,68724 €843,62 €
1.0001,60453 €1.604,53 €
3.0001,49202 €4.476,06 €
5.0001,46845 €7.342,25 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €