Direct

MLV1206-700K | |
|---|---|
DigiKey Part Number | MLV1206-700K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLV1206-700K |
Description | VARISTOR 70V 200A 1206 |
Customer Reference | |
Detailed Description | 70 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 200 A |
Manufacturer Littelfuse Inc. | Energy 1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 63 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 70 V | Base Product Number |
Varistor Voltage (Max) 77 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V56MLA1206NH | Littelfuse Inc. | 54.276 | F3828CT-ND | 1,00000 € | Direct |


